CAD | USD

Obsolete item.
40-DIP
PIC16C77-10E/P
Digi-Key Part Number
PIC16C77-10E/P-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C77-10E/P
Supplier
Description
IC MCU 8BIT 14KB OTP 40DIP
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) OTP 40-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Core Processor
PIC
Core Size
8-Bit
Speed
10MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
14KB (8K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.600"", 15.24mm)
Supplier Device Package
40-PDIP
Number of I/O
33
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Standard Package10