CAD | USD

Quote Required, submit request here.
18-SOIC
PIC16C71T-04I/SO
Digi-Key Part Number
PIC16C71T-04I/SO-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C71T-04I/SO
Supplier
Description
IC MCU 8BIT 1.75KB OTP 18SOIC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 18-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
36 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
A/D 4x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Number of I/O
13
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesPIC16C71T-04I/SO-NDR
Standard Package1,100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16C71-04I/SOMicrochip Technology179PIC16C71-04I/SO-ND$7.22000Direct