CAD | USD

Quote Required, submit request here.
28-SOIC
PIC16C63AT-04/SO
Digi-Key Part Number
PIC16C63AT-04/SO-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C63AT-04/SO
Supplier
Description
IC MCU 8BIT 7KB OTP 28SOIC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 28-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size
7KB (4K x 14)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Number of I/O
22
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesPIC16C63AT-04/SO-NDR
Standard Package1,600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16C63A-04/SOMicrochip Technology676PIC16C63A-04/SO-ND$5.31000Direct