18-CDIP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C620/JW

Digi-Key Part Number
PIC16C620/JW-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C620/JW
Supplier
Description
IC MCU 8B 896B EPROM/UV 18CERDIP
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 896B (512 x 14) EPROM, UV 18-CERDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
896B (512 x 14)
Program Memory Type
EPROM, UV
EEPROM Size
-
RAM Size
80 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
18-CDIP (0.300", 7.62mm) Window
Supplier Device Package
18-CERDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$21.03000$21.03
Additional Resources
AttributeDescription
Standard Package25