CAD | USD

Quote Required, submit request here.
28-SSOP
PIC16C57T-HSI/SS
Digi-Key Part Number
PIC16C57T-HSI/SS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C57T-HSI/SS
Supplier
Description
IC MCU 8BIT 3KB OTP 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 20MHz 3KB (2K x 12) OTP 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
-
Peripherals
POR, WDT
Program Memory Size
3KB (2K x 12)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesPIC16C57T-HSI/SS-NDR
Standard Package2,100