CAD | USD

Quote Required, submit request here.
28-SSOP
PIC16C57-XTI/SS
Digi-Key Part Number
PIC16C57-XTI/SS-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C57-XTI/SS
Supplier
Description
IC MCU 8BIT 3KB OTP 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Program Memory Size
3KB (2K x 12)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
72 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 6.25V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
28-SSOP
Number of I/O
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package47
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16F57-I/SSMicrochip Technology560PIC16F57-I/SS-ND$1.12000Upgrade