CAD | USD

Quote Required, submit request here.
8-DIP
PIC12CE673-04E/P
Digi-Key Part Number
PIC12CE673-04E/P-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC12CE673-04E/P
Supplier
Description
IC MCU 8BIT 1.75KB OTP 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 1.75KB (1K x 14) OTP 8-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Program Memory Size
1.75KB (1K x 14)
Program Memory Type
OTP
EEPROM Size
16 x 8
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Number of I/O
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other NamesPIC12CE673-04E/P-NDR
Standard Package60