CAD | USD

Quote Required, submit request here.
8-SOIC
8-SOIC
8-SOIC Top View
PIC12CE518T-04/SM
Digi-Key Part Number
PIC12CE518T-04/SM-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC12CE518T-04/SM
Supplier
Description
IC MCU 8BIT 768B OTP 8SOIJ
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 8-SOIJ
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Program Memory Size
768B (512 x 12)
Program Memory Type
OTP
EEPROM Size
16 x 8
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209"", 5.30mm Width)
Supplier Device Package
8-SOIJ
Number of I/O
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC12CE518-04/SMMicrochip Technology469PIC12CE518-04/SM-ND$2.09000Direct
PIC12F629T-I/SNMicrochip Technology10,930PIC12F629T-I/SNCT-ND$1.46000Direct