cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXSMLJ58CA/TR

Digi-Key Part Number
MXSMLJ58CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MXSMLJ58CA/TR
Supplier
Description
TVS DIODE 58VWM 93.6VC SMLJ
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
93.6V Clamp 32A Ipp Tvs Diode Surface Mount SMLJ (DO-214AB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMLJ (DO-214AB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$23.75930$2,375.93
Additional Resources
AttributeDescription
Other NamesMXSMLJ58CA/TRMS
Standard Package100