QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXLSMBJ2K3.0

Digi-Key Part Number
150-MXLSMBJ2K3.0-ND
Manufacturer
Manufacturer Product Number
MXLSMBJ2K3.0
Description
TVS DIODE 3VWM 5.4VC SMBJ
Detailed Description
5.4V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SMBJ (DO-214AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Product Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
4.3V
Voltage - Clamping (Max) @ Ipp
5.4V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMBJ (DO-214AA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
150-MXLSMBJ2K3.0
1086-11633-ND
1086-11633
1086-11633-MIL
Standard Package1