QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-204AR, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL15KP220AE3

Digi-Key Part Number
1086-9800-ND
Manufacturer
Manufacturer Product Number
MXL15KP220AE3
Description
TVS DIODE 220VWM 356VC CASE 5A
Detailed Description
356V Clamp 42A Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Product Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
245V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
42A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Case 5A (DO-204AR)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
1086-9800
1086-9800-MIL
Standard Package1