6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX575ABC125M000

Digi-Key Part Number
MX575ABC125M000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MX575ABC125M000
Supplier
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
125 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package43