CAD | USD

cms-photo-not-available

MT9173AP1

Digi-Key Part Number
MT9173AP1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MT9173AP1
Supplier
Description
IC TELECOM INTERFACE 28PLCC
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
-
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
28-PLCC
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package37