100-QFP

MT90840AL1

Digi-Key Part Number
MT90840AL1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MT90840AL1
Supplier
Description
IC TELECOM INTERFACE 100MQFP
Detailed Description
Telecom IC Switch 100-MQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Obsolete
Function
Switch
Interface
Parallel
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
100mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-MQFP (14x20)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1