
MSCMC90AM12C3AG | |
|---|---|
DigiKey Part Number | 150-MSCMC90AM12C3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCMC90AM12C3AG |
Description | MOSFET 900V 110A SP3F |
Customer Reference | |
Detailed Description | Mosfet Array 900V 110A (Tc) Chassis Mount SP3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 900V | |
Current - Continuous Drain (Id) @ 25°C | 110A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |

