
MPF050T-FCSG325T2 | |
|---|---|
DigiKey Part Number | 150-MPF050T-FCSG325T2-ND |
Manufacturer | |
Manufacturer Product Number | MPF050T-FCSG325T2 |
Description | MPF050T-FCSG325T2 |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 164 3774874 48000 325-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 48000 | |
Total RAM Bits | 3774874 | |
Number of I/O | 164 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 325-BGA (11x11) |

