6-MLF

MIC5335-MFYMT-TR

Digi-Key Part Number
576-1611-2-ND - Tape & Reel (TR)
576-1611-1-ND - Cut Tape (CT)
576-1611-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC5335-MFYMT-TR
Supplier
Description
IC REG LINEAR 1.5V/2.8V 6TMLF
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 300mA, 300mA 6-TMLF® (1.6x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA, 0.2V @ 300mA
Current - Output
300mA, 300mA
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
220 µA
PSRR
65dB ~ 45dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.83000$1.83
25$1.53880$38.47
100$1.39380$139.38
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.61158$8,057.90
Additional Resources
AttributeDescription
Other Names
MIC5335-MFYMTTR
MIC5335-MFYMT TR
MIC5335MFYMTTR
MIC5335-2.8/1.5YMT TR
576-1611-6
MIC5335-2.8/1.5YMTTR
576-1611-2
576-1611-1
Standard Package5,000