CAD | USD

SOT-23-5
MIC5225-2.7YM5-TR
Digi-Key Product Number
576-2978-2-ND
1611-MIC5225-2.7YM5-CT-ND
576-2978-1-ND
576-2978-6-ND
ManufacturerMicrochip Technology
Manufacturer Product NumberMIC5225-2.7YM5-TR
DescriptionIC REG LINEAR 2.7V 150MA SOT23-5
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 150mA SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 150mA
Current - Output
150mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Regulators
1
Base Product NumberMIC5225
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

25 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.32000$0.32
25$0.25400$6.35
Additional Resources
AttributeDescription
Other Names
576-2128-2
576-2128-2-ND
576-2978-2
MIC5225-2.7YM5 TR
MIC522527YM5TR
Standard Package3,000