64-H3QFN

MIC28304-2YMP-T1

Digi-Key Part Number
MIC28304-2YMP-T1-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC28304-2YMP-T1
Supplier
Description
DC DC CONVERTER 0.9-24V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 24V - - 3A 4.5V - 70V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
70V
Voltage - Output 1
0.9 ~ 24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
64-PowerBQFN Module
Size / Dimension
0.47" L x 0.47" W x 0.12" H (12.0mm x 12.0mm x 3.0mm)
Supplier Device Package
64-H3QFN (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
100$21.09040$2,109.04
Additional Resources
AttributeDescription
Other Names
MIC28304-2YMPT1
MIC28304-2YMPT1-ND
Standard Package100