CAD | USD

SOT-25
MIC2774L-29YM5-TR
Digi-Key Product Number
576-2670-2-ND
576-2670-1-ND
576-2670-6-ND
ManufacturerMicrochip Technology
Manufacturer Product NumberMIC2774L-29YM5-TR
DescriptionIC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionSupervisor Complementary 2 Channel SOT-23-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multi-Voltage Supervisor
Output
Complementary
Reset
Active Low
Reset Timeout
140ms Minimum
Voltage - Threshold
2.93V, Adj
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
2
Base Product NumberMIC2774
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,541 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.11000$1.11
25$0.92120$23.03
100$0.84170$84.17
Additional Resources
AttributeDescription
Other Names
576-2670-2
MIC2774L-29YM5 TR
MIC2774L-29YM5 TR-ND
MIC2774L-29YM5TR
MIC2774L-29YM5TR-ND
MIC2774L29YM5TR
Standard Package3,000