CAD | USD

Obsolete item.
14-SOIC
MIC2589R-1YM
Digi-Key Part Number
MIC2589R-1YM-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2589R-1YM
Supplier
Description
IC HOT SWAP CTRLR -48V 14SOIC
Detailed Description
1 Channel -48V 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Part Status
Obsolete
Type
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -19V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
14-SOIC
Number of Channels
1
Current - Supply
4mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package54