8-MLF

MIC23051-16YML-TR

Digi-Key Part Number
576-1648-2-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC23051-16YML-TR
Supplier
Description
IC REG BUCK 1.4V 600MA 8MLF
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.4V 1 Output 600mA 8-VFDFN Exposed Pad, 8-MLF®
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.4V
Voltage - Output (Max)
-
Current - Output
600mA
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.30433$6,521.65
Additional Resources
AttributeDescription
Other Names
MIC23051-16YML TR
576-1648-6
576-1648-2
MIC2305116YMLTR
576-1648-1
Standard Package5,000