CAD | USD

10-TMLF

MIC2225-GJYMT-TR

Digi-Key Part Number
576-3104-2-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2225-GJYMT-TR
Supplier
Description
IC REG DL BUCK/LNR 2MHZ 10TMLF
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear + Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 2MHz 10-TMLF® (2x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Frequency - Switching
2MHz
Voltage/Current - Output 1
1.8V, 600mA
Voltage/Current - Output 2
2.5V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFDFN, 10-TMLF®
Supplier Device Package
10-TMLF® (2x2)
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
576-3104-2
MIC2225-GJYMT TR
MIC2225GJYMTTR
Standard Package5,000