6-UDFN EP

MIC2033-10BYMT-TR

Digi-Key Part Number
576-4253-2-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MIC2033-10BYMT-TR
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 6TDFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 6-TDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TDFN (2x2)
Package / Case
6-UFDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.90640$4,532.00
Additional Resources
AttributeDescription
Other Names
MIC2033-10BYMT TR
576-4253-6
576-4253-1
MIC203310BYMTTR
576-4253-2
Standard Package5,000