CAD | USD

SC-70-5
MCP9701T-E/LT
Digi-Key Part Number
MCP9701T-E/LTTR-ND - Tape & Reel (TR)
MCP9701T-E/LTCT-ND - Cut Tape (CT)
MCP9701T-E/LTDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP9701T-E/LT
Supplier
Description
SENSOR ANALOG -10C-125C SC70-5
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±4°C (-4°C, +6°C)
Test Condition
0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,471 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
MCP9701T-E/LTTR
MCP9701TELT
Standard Package3,000