CAD | USD

SOT23-5

MCP6071T-E/OTVAO

Digi-Key Part Number
150-MCP6071T-E/OTVAOTR-ND - Tape & Reel (TR)
150-MCP6071T-E/OTVAOCT-ND - Cut Tape (CT)
150-MCP6071T-E/OTVAODKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP6071T-E/OTVAO
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Current - Supply
110µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
Gain Bandwidth Product
1.2MHz
Current - Input Bias
1pA
Voltage - Input Offset
150µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

222 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
150-MCP6071T-E/OTVAOTR
MCP6071T-E/OTVAOTR
MCP6071T-E/OTVAOTR-ND
Standard Package3,000