8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4021T-503E/MCVAO

Digi-Key Part Number
MCP4021T-503E/MCVAOTR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP4021T-503E/MCVAO
Supplier
Description
IC DGTL POT 50KOHM 64TAP 8DFN
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
50k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x3)
Package / Case
8-VFDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesMCP4021T-503E/MCVAOTR
Standard Package3,300