CAD | USD

SOT-23A
MCP1810T-25I/TT
Digi-Key Part Number
MCP1810T-25I/TT-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1810T-25I/TT
Supplier
Description
IC REG LINEAR 2.5V 150MA SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Linear Voltage Regulator IC Output 150mA SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
150mA
PSRR
40dB (100Hz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Number of Regulators
1
Current - Quiescent (Iq)
50 nA
Current - Supply (Max)
290 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
3,000$0.40005$1,200.15
Additional Resources
AttributeDescription
Standard Package3,000