128-LQFP

KSZ8382Q

Digi-Key Part Number
576-4385-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
KSZ8382Q
Supplier
Description
IC TELECOM INTERFACE 128QFP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Telecom IC Telecom Circuit 128-PQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Function
Telecom Circuit
Interface
LCD
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
128-BFQFP
Supplier Device Package
128-PQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Tray
QtyUnit PriceExt Price
66$37.60652$2,482.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1611-KSZ8382QINACTIVE
576-4385
1611-KSZ8382Q-ND
1611-KSZ8382Q
Standard Package66