QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N2326S

Digi-Key Part Number
150-JANTXV2N2326S-ND
Manufacturer
Manufacturer Product Number
JANTXV2N2326S
Description
SCR 200V TO39
Detailed Description
SCR 200 V Sensitive Gate Through Hole TO-39 (TO-205AD)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Product Status
Obsolete
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Current - On State (It (AV)) (Max)
220 mA
Current - Hold (Ih) (Max)
2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
1086-20709-MIL
1086-20709
150-JANTXV2N2326S
1086-20709-ND
Standard Package100