CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Military, MIL-PRF-19500 Axial

JAN1N4107C-1

Digi-Key Part Number
1086-17071-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JAN1N4107C-1
Supplier
Description
DIODE ZENER 13V DO35
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Zener Diode 13 V ±2% Through Hole DO-35 (DO-204AH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Tolerance
±2%
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35 (DO-204AH)
Voltage - Zener (Nom) (Vz)
13 V
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Bulk
QtyUnit PriceExt Price
100$10.09110$1,009.11
Additional Resources
AttributeDescription
Other Names
1086-17071
1086-17071-MIL
Standard Package1