cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3046D-1

Digi-Key Part Number
JAN1N3046D-1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JAN1N3046D-1
Supplier
Description
ZENER DIODE
Detailed Description
Zener Diode 120 V 1 W ±1% Through Hole DO-13 (DO-202AA)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
120 V
Tolerance
±1%
Power - Max
1 W
Impedance (Max) (Zzt)
550 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-13
Supplier Device Package
DO-13 (DO-202AA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package1