16-QFN PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC1704-2-AP-TR

Digi-Key Part Number
EMC1704-2-AP-TR-ND - Tape & Reel (TR)
EMC1704-2-AP-CT-ND - Cut Tape (CT)
EMC1704-2-AP-DKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
EMC1704-2-AP-TR
Supplier
Description
IC TEMP MONITOR I2C/SMBUS 16QFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PMIC 16-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
1.1mA
Voltage - Supply
3V ~ 24V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.37000$2.37
25$2.30840$57.71
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$2.30806$11,540.30
Additional Resources
AttributeDescription
Other Names
EMC1704-2-AP-DKR
EMC1704-2-AP-CT
Standard Package5,000