DV244005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV244005

Digi-Key Part Number
DV244005-RP-ND
DV244005-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DV244005
Supplier
Description
KIT PROBE MPLAB REAL ICE
Detailed Description
dsPIC30F, dsPIC33F, dsPIC33FJ, PIC24FJ, PIC24HJ series Programmer (In-Circuit/In-System)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Bulk
Part Status
Obsolete
Type
Programmer (In-Circuit/In-System)
For Use With/Related Products
dsPIC30F, dsPIC33F, dsPIC33FJ, PIC24FJ, PIC24HJ
Contents
Board(s), Cable(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.80.1000

Additional Resources
AttributeDescription
Other Names
MICMICDV244005
DV244005-RP
2156-DV244005
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DV164045Microchip Technology318DV164045-ND$414.62000Similar