CAD | USD

36-VTLA

DSPIC33EP64GP503-I/M5

Digi-Key Part Number
DSPIC33EP64GP503-I/M5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC33EP64GP503-I/M5
Supplier
Description
IC MCU 16BIT 64KB FLASH 36VTLA
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-VTLA (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
70 MIPs
Connectivity
CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size
64KB (22K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b, 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFTLA Exposed Pad
Supplier Device Package
36-VTLA (5x5)
Number of I/O
25
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991A2
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package73