28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F2011-20E/ML

Digi-Key Part Number
DSPIC30F2011-20E/ML-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSPIC30F2011-20E/ML
Supplier
Description
IC MCU 16BIT 12KB FLASH 28QFN
Detailed Description
dsPIC series Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-QFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
20 MIPS
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
12KB (4K x 24)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
244$5.21287$1,271.94