CAD | USD

cms-photo-not-available

DSC6311JI2KA-027.0000T

Digi-Key Part Number
DSC6311JI2KA-027.0000TTR-ND - Tape & Reel (TR)
DSC6311JI2KA-027.0000TCT-ND - Cut Tape (CT)
DSC6311JI2KA-027.0000TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6311JI2KA-027.0000T
Supplier
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
27MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035"" (0.89mm)
Current - Supply (Disable) (Max)
80µA (Typ)
Frequency
27MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesDSC6311JI2KA-027.0000TTR
Standard Package1,000