DSC61xxC

DSC6121CI2A-00AH

Digi-Key Part Number
DSC6121CI2A-00AH-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6121CI2A-00AH
Supplier
Description
MEMS OSC (FS) ULTRA LOW POWER LV
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
50MHz, 100MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.89mm)
Package / Case
4-VDFN
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package110