DSC60xxH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HI1A-002.5000T

Digi-Key Part Number
DSC6011HI1A-002.5000TTR-ND - Tape & Reel (TR)
DSC6011HI1A-002.5000TCT-ND - Cut Tape (CT)
DSC6011HI1A-002.5000TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6011HI1A-002.5000T
Supplier
Description
MEMS OSC XO 2.5000MHZ CMOS SMD
Detailed Description
2.5 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
2.5 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
DSC6011HI1A-002.5000TDKR
DSC6011HI1A-002.5000TTR
DSC6011HI1A-002.5000TCT
DSC6011HI1A-002.5000T-ND
Standard Package1,000