DSC60xxH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6011HE2A-000.0000T

Digi-Key Part Number
DSC6011HE2A-000.0000TTR-ND - Tape & Reel (TR)
DSC6011HE2A-000.0000TCT-ND - Cut Tape (CT)
DSC6011HE2A-000.0000TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6011HE2A-000.0000T
Supplier
Description
MEMS OSC PROG BLANK 1MHZ-80MHZ
Detailed Description
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Standby 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
Blank (User Must Program)
Available Frequency Range
1 MHz ~ 80 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
±25ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
12 µA
1 (Unlimited)
EAR99
8542.39.0001
DSC6011HE2A-000.0000TTR
DSC6011HE2A-000.0000TCT
DSC6011HE2A-000.0000T-ND
DSC6011HE2A-000.0000TDKR
1,000