cms-photo-not-available

DSC6003ML3B-008.1920T

Digi-Key Part Number
DSC6003ML3B-008.1920T-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6003ML3B-008.1920T
Supplier
Description
MEMS OSC 2016 20PPM
Detailed Description
8.192 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
8.192 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1,000