DSC60xxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6003JI2A-012.0000T

Digi-Key Part Number
DSC6003JI2A-012.0000TTR-ND - Tape & Reel (TR)
DSC6003JI2A-012.0000TCT-ND - Cut Tape (CT)
DSC6003JI2A-012.0000TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC6003JI2A-012.0000T
Supplier
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Microchip Technology
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
1 (Unlimited)
EAR99
8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.31000$1.31
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.98430$984.30