CAD | USD

Quote Required, submit request here.
20 QFN

DSC400-0404Q0058KI1

Digi-Key Part Number
DSC400-0404Q0058KI1-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC400-0404Q0058KI1
Supplier
Description
MEMS OSC XO 2.25V-3.6V 20VFQFN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
HCSL XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 20-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
100MHz
Frequency - Output 2
-
Frequency - Output 3
100MHz
Frequency - Output 4
-
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height
0.035"" (0.90mm)
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package72