6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2311KL2-R0027

Digi-Key Part Number
DSC2311KL2-R0027-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC2311KL2-R0027
Supplier
Description
MEMS OSC XO 2.25V-3.6V 6VDFN
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
27MHz
Frequency - Output 2
27MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Current - Supply (Disable) (Max)
23 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package140