6-SMD, No Lead (DFN, LCC) 5.00 mm x 3.20 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1123BL2-125.0000T

Digi-Key Part Number
DSC1123BL2-125.0000TTR-ND - Tape & Reel (TR)
DSC1123BL2-125.0000TCT-ND - Cut Tape (CT)
DSC1123BL2-125.0000TDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1123BL2-125.0000T
Supplier
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.01000$4.01
25$3.34440$83.61
100$3.27910$327.91
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.27913$3,279.13
Additional Resources
AttributeDescription
Other Names
DSC1123BL2-125.0000TDKR
DSC1123BL2-125.0000TCT
DSC1123BL2-125.0000TTR
DSC1123BL2-125.0000T-ND
Standard Package1,000