6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm

DSC1121AI2-125.0000

Digi-Key Part Number
576-5013-5-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1121AI2-125.0000
Supplier
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
125 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1$2.00000$2.00
25$1.68000$42.00
100$1.65810$165.81
Additional Resources
AttributeDescription
Other Names
576-5013-5
DSC1121AI2-125.0000-ND
Standard Package50