6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm

DSC1101DL1-027.0000

Digi-Key Part Number
DSC1101DL1-027.0000-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1101DL1-027.0000
Supplier
Description
MEMS OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
27 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
95µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
840$1.41487$1,188.49
Additional Resources
AttributeDescription
Standard Package140