CAD | USD

Quote Required, submit request here.
4-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
DSC1001DI5-008.1920
Digi-Key Part Number
DSC1001DI5-008.1920-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1001DI5-008.1920
Supplier
Description
MEMS OSC XO 8.1920MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8 ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.3mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Frequency
8.192 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package140