CAD | USD

Quote Required, submit request here.
cms-photo-not-available
DSC1001DI2-014.3181
Digi-Key Part Number
150-DSC1001DI2-014.3181-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1001DI2-014.3181
Supplier
Description
MEMS OSC XO 14.3181MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
14.3181MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035"" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Frequency
14.3181MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names150-DSC1001DI2-014.3181
Standard Package140