4-SMD, No Lead (DFN, LCC) 3.20 mm x 2.50 mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI2-066.6666B

Digi-Key Part Number
576-4919-2-ND - Tape & Reel (TR)
576-4919-1-ND - Cut Tape (CT)
576-4919-6-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
DSC1001CI2-066.6666B
Supplier
Description
MEMS OSC XO 66.6666MHZ CMOS SMD
Detailed Description
66.6666 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
66.6666 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.2mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.28113$3,843.39
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.56000$1.56
25$1.29600$32.40
100$1.17800$117.80